The ETSA190342UC-P5P-SZ is a 60W 19V 3.42A external AC/DC power adapter from CUI. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 60W. The adapter features a single output with a barrel plug connector, measuring 2.1mm I.D. x 5.5mm O.D. x 9.5mm. It is part of the ETSA-U series and is available in packs of 30 units, weighing approximately 0.507lb.
Checking distributor stock and pricing after the page loads.
CUI ETSA190342UC-P5P-SZ technical specifications.
| Current - Output 1 | 3.42A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.42A |
| Max Power Dissipation | 60W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 60W |
| Output Voltage | 19V |
| Package Quantity | 30 |
| Series | ETSA-U (60W) |
| Voltage - Output 1 | 19V |
| Weight | 0.507lb |
| RoHS | Compliant |