The ETSA190790U is a regulated AC/DC power supply with a single output voltage of 19V. It can deliver a maximum output current of 7.9A and a maximum output power of 150W. The adapter operates within an input voltage range of 90 to 264VAC and has a maximum input current of 2.5A at 90VAC. The minimum isolation voltage is 4242VDC, and the operating temperature range is from 0 to 60 degrees Celsius. The adapter is designed for desktop use and features a black IEC 320-C14 input connector.
CUI ETSA190790U technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 7.9A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.5@90VACA |
| Minimum Isolation Voltage | 4242VDC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C14 |
| Adapter Color | Black |
| Ripple & Noise | 380mV(Max) |
| Typical Hold-Up Time | 16(Min)@115VACms |
| Typical Inrush Current | 150(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.