Checking distributor stock and pricing after the page loads.
CUI ETSA200200UDC-P5P-SZ technical specifications.
| Approvals | cULus, GS |
| Cord Length | 72inch |
| Height | 1.11inch |
| Length | 2.97inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 40W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 20V |
| Package Quantity | 60 |
| Series | ETSA 40W |
| Width | 1.88inch |
| RoHS | Compliant |
No datasheet is available for this part.