This 24V 40W AC/DC power adapter features a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm design. It has a maximum output current of 1.67A and a maximum power dissipation of 40W. The adapter operates within a temperature range of 0°C to 40°C and is available in a package quantity of 80 units.
Checking distributor stock and pricing after the page loads.
CUI ETSA240167U-P5P-SZ technical specifications.
| Current - Output 1 | 1.67A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 80 |
| Series | ETSA-U (40W) |
| Voltage - Output 1 | 24V |
| Weight | 0.662lb |
| RoHS | Compliant |