The CUI ETSA240167UC-P5P-SZ is a 40W AC/DC power adapter with an output voltage of 24V. It features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The adapter operates within a temperature range of 0-40°C and has a maximum output current of 1.7A. It is part of the ETSA-U series and is available in a package quantity of 30 units, weighing 0.254lb.
Checking distributor stock and pricing after the page loads.
CUI ETSA240167UC-P5P-SZ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 40W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Series | ETSA-U (40W) |
| Weight | 0.254lb |
| RoHS | Compliant |