The ETSA240170UDC-P5P-SZ is a 24V AC/DC power adapter with a maximum output current of 1.7A and a maximum power dissipation of 40W. It operates within a temperature range of 0-40°C and meets cULus and GS safety standards. The adapter has a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The power adapter is packaged in a quantity of 60 units.
Checking distributor stock and pricing after the page loads.
CUI ETSA240170UDC-P5P-SZ technical specifications.
| Approvals | cULus, GS |
| Cord Length | 72inch |
| Height | 1.11inch |
| Lead Free | Lead Free |
| Length | 2.97inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 40W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Series | ETSA 40W |
| Width | 1.88inch |
| RoHS | Compliant |
No datasheet is available for this part.