
Checking distributor stock and pricing after the page loads.
CUI ETSA240270U-P5P-SZ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 60W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 45 |
| RoHS Compliant | Yes |
| Series | ETSA-U (60W) |
| Weight | 0.507lb |
| RoHS | Not Compliant |