The ETSA240270UDC-P5P-SZ is a 24V 2.7A 60W AC/DC power adapter with a barrel plug output connector. It operates within a temperature range of 0°C to 40°C and meets CE, cULus, and GS approvals. The adapter has a maximum output current of 2.7A and a maximum power dissipation of 60W. It is part of the ETSA 60W series and is available in a package quantity of 30 units.
Checking distributor stock and pricing after the page loads.
CUI ETSA240270UDC-P5P-SZ technical specifications.
| Approvals | CE, cULus, GS |
| Cord Length | 39.4inch |
| Current - Output 1 | 2.7A |
| Height | 1.22inch |
| Length | 4.57inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 60W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Series | ETSA 60W |
| Voltage - Output 1 | 24V |
| Width | 1.97inch |
| RoHS | Compliant |
No datasheet is available for this part.