The ETSA480083U-P5P-SZ is a 48V 850mA 40W external AC/DC power adapter from CUI. It has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. The adapter has a maximum power dissipation of 40W and a maximum output current of 850mA. It is approved for use in cULus and GS environments. The adapter measures 2.97 inches in length, 1.88 inches in width, and 1.11 inches in height, and weighs 0.254 pounds. It is packaged in quantities of 80 units.
Checking distributor stock and pricing after the page loads.
CUI ETSA480083U-P5P-SZ technical specifications.
| Approvals | cULus, GS |
| Cord Length | 72inch |
| Height | 1.11inch |
| Length | 2.97inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 850mA |
| Max Power Dissipation | 40W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 48V |
| Package Quantity | 80 |
| Series | ETSA 40W |
| Weight | 0.254lb |
| Width | 1.88inch |
| RoHS | Compliant |