
The ETSA480083UC-P5P-SZ is a 48V 40W external AC/DC power adapter from CUI. It has a maximum output current of 850mA and operates within a temperature range of 0°C to 40°C. The power adapter features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. It meets cULus and GS approvals and is available in a package quantity of 30.
Checking distributor stock and pricing after the page loads.
CUI ETSA480083UC-P5P-SZ technical specifications.
| Approvals | cULus, GS |
| Cord Length | 72inch |
| Height | 1.11inch |
| Length | 2.97inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 850mA |
| Max Power Dissipation | 40W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 48V |
| Package Quantity | 30 |
| Series | ETSA 40W |
| Weight | 0.254lb |
| Width | 1.88inch |
| RoHS | Compliant |
