The CUI ETSA480125UDC-P5P-SZ is a 48V 60W external AC/DC power adapter with a maximum output current of 1.25A and a maximum operating temperature range of 0°C to 40°C. It has a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. and is approved for CE, cULus, and GS certifications. The adapter has a length of 4.57inch, a width of 1.97inch, and a height of 1.22inch, and is packaged in quantities of 30.
Checking distributor stock and pricing after the page loads.
CUI ETSA480125UDC-P5P-SZ technical specifications.
| Approvals | CE, cULus, GS |
| Cord Length | 39.4inch |
| Height | 1.22inch |
| Length | 4.57inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 60W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 48V |
| Package Quantity | 30 |
| Series | ETSA 60W |
| Width | 1.97inch |
| RoHS | Compliant |