Board mount DC/DC converter delivering 264W output power at 12V. Features 22A maximum output current and 95.2% efficiency. Operates across a wide temperature range from -40°C to 125°C with input voltage from 36V to 75V. Includes integrated protection features such as UVLO, OVP, OCP, and OTP. Isolated design with 2.25kV isolation voltage. Through-hole mounting for robust integration.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 22A |
| Efficiency | 95.2% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 264W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 264W |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Novum®, NEB-N |
| Voltage - Output 1 | 12V |
| Width | 22.7mm |
| RoHS | Compliant |
