264W isolated DC-DC converter with 12V output voltage and 22A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, operating across a -40°C to 125°C temperature range. This board mount switching converter offers 95.2% efficiency and 2.25kV isolation voltage. Measuring 58.4mm x 22.7mm x 10.2mm, it is designed for through-hole mounting and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI NEB-264NWA-ANH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 22A |
| Efficiency | 95.2% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 264W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 264W |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Novum®, NEB-N |
| Voltage - Output 1 | 12V |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for CUI NEB-264NWA-ANH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.