Board mount DC-DC converter delivering 468W output power at 12V, with a maximum output current of 39A. Features include UVLO, OVP, OCP, and OTP protection, 2.25kV isolation, and high efficiency up to 96.4%. Operates across a wide temperature range of -40°C to 125°C, with input voltage from 40V to 60V. This through-hole mounted, open-frame switching power supply is lead-free and RoHS compliant.
Sign in to ask questions about the CUI NQB-468DMA-ANH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI NQB-468DMA-ANH technical specifications.
| Current - Output 1 | 39A |
| Efficiency | 96.4% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 39A |
| Max Power Dissipation | 468W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 468W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Novum®, NQB-D |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for CUI NQB-468DMA-ANH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.