
Board mount DC/DC converter with a 1.8 Vdc, 500mA output, delivering 0.9 W of power. Features a wide 4.5~28 Vdc input range and an efficiency of 81%. Integrated over-temperature protection (OTP) and short-circuit protection (SCP) enhance reliability. Packaged in a SIP for through-hole mounting, with dimensions of 0.46 x 0.3 x 0.4 inches. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI P7805-Q12-S1R8-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | -400mA |
| Efficiency | 81% |
| Features | OTP, SCP |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 900mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 900mW |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | P7805-S |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | -1.8V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI P7805-Q12-S1R8-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
