
Board mount DC/DC converter with a 12Vdc, 500mA output, delivering 6W of power. Features a wide 15-32Vdc input range and high 95% efficiency. Integrated over-temperature protection (OTP) and short-circuit protection (SCP) enhance reliability. Non-isolated, SIP package with through-hole mounting, measuring 11.6mm x 7.5mm x 10.2mm. Operates across a -40°C to 85°C temperature range.
CUI P7805-Q24-S12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 95% |
| Features | OTP, SCP |
| Height | 10.2mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | P7805-S |
| Voltage - Output 1 | 12V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI P7805-Q24-S12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
