
Board mount DC/DC converter with a 6.5Vdc, 0.5A, 3.25W output. Features an 8-32 Vdc input range, 94% efficiency, and non-isolated operation. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a SIP with through-hole mounting, measuring 0.46 x 0.3 x 0.4 inches. Operates from -40°C to 85°C and is lead-free and RoHS compliant.
CUI P7805-Q24-S6-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3.25W |
| Output Voltage | 6.5V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | P7805-S |
| Voltage - Output 1 | 6.5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI P7805-Q24-S6-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
