CUI P78A05-1000 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 8.5 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 8 |
| Load Regulation-Max | 1.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI P78A05-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.