Board mount DC/DC converter with a 3.3 Vdc, 1 A output, delivering 3.3 W. Features a wide 6-36 Vdc input voltage range and a maximum load regulation of 0.6%. Operates across a temperature range of -40°C to 71°C. This single-output converter has three terminals and is housed in an R-PSMA-T3 package measuring 8 mm x 11.6 mm.
Sign in to ask questions about the CUI P78E03-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI P78E03-1000 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 8 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| Load Regulation-Max | 0.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI P78E03-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.