
The CUI PBK-3-5-B is an AC/DC power supply module with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 25mm in width, 37mm in length, and 13mm in height. The module can handle input voltages between 85 and 264V and provides a maximum line regulation of 1.5% and a maximum load regulation of 2.5%. It is available in a SIP module package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 25 |
| Length | 37 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 1.5 |
| Load Regulation-Max | 2.5 |
| Height | 13 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |