AC/DC Power Supply Single-OUT 15V 0.34A 5W 6-Pin SIP Module
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Efficiency | 75% |
| Features | OCP, SCP |
| Height | 1.06inch |
| Lead Free | Lead Free |
| Length | 1.65inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 340mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 15V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PBK-5 |
| Voltage - Output 1 | 15V |
| Weight | 0.022lb |
| Width | 0.43inch |
| RoHS | Compliant |