The CUI PBK-5-5 is a 5W AC/DC power supply module with a single 5V output and 1A maximum output current. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The module measures 42mm in length, 27mm in width, and 11mm in height, and weighs 0.022lb. It features overcurrent and short-circuit protection and has a 70% efficiency rating.
CUI PBK-5-5 technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 70% |
| Features | OCP, SCP |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PBK-5 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 0.022lb |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PBK-5-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.