
The CUI PBK-5-9 is a 9V 5W AC/DC power supply module with a through hole mount. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The module has a maximum output current of 560mA and a maximum power dissipation of 5W. It is also CE and cULus approved.
CUI PBK-5-9 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 72% |
| Features | OCP, SCP |
| Height | 1.06inch |
| Lead Free | Lead Free |
| Length | 1.65inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 560mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 9V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PBK-5 |
| Voltage - Output 1 | 9V |
| Weight | 0.022lb |
| Width | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PBK-5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
