This AC/DC power supply operates within a temperature range of -25°C to 85°C. It measures 25mm in width, 42mm in length, and 13mm in height. The input voltage range is 85V to 264V. The power supply exhibits a maximum line regulation of 0.5% and a maximum load regulation of 1.5%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 25 |
| Length | 42 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1.5 |
| Height | 13 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |