The PCM-400-12-CNF-1 is a 12V, 18.33A AC/DC regulated power supply with a maximum output power of 400W. It operates within a temperature range of 0 to 70°C and comes with a 2-year warranty. The power supply features a screw terminal block input connector and a fixed output type. It also includes a power indicator and has a minimum isolation voltage of 3000VAC.
CUI PCM-400-12-CNF-1 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 18.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 8(Typ)A |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 26 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PCM-400-12-CNF-1 to view detailed technical specifications.
No datasheet is available for this part.