The CUI PCM-400-18-CFS-1 is a regulated AC/DC power supply with a single output voltage of 18V and a maximum output power of 400W. It operates within a temperature range of 0 to 70°C and features a 2-year warranty. The supply is of enclosed style and has a maximum output current of 12.22A. It is designed for use with AC/DC input and has a minimum isolation voltage of 3000VAC. The power supply is configured as a fixed output type and features a power indicator. It has a maximum input current of 8A and a maximum ripple and noise of 180mV.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 12.22A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 8(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 26 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |