The CUI PCM-400-28-CFS-1 is a regulated AC/DC power supply with a single output voltage of 28V and a maximum output current of 7.86A. It has a maximum output power of 400W and an efficiency of 85% typical. The supply is designed for use with a screw terminal block input connector and features a power indicator. It operates over a temperature range of 0 to 70°C and has a minimum isolation voltage of 3000VAC. The unit is not configurable and is not intended for medical applications.
Checking distributor stock and pricing after the page loads.
CUI PCM-400-28-CFS-1 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 7.86A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 8(Typ)A |
| Ripple & Noise | 280mV(Max) |
| Pin Count | 26 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.