AC/DC Power Supply Single-OUT 28V 7.86A 400W 26-Pin
Checking distributor stock and pricing after the page loads.
CUI PCM-400-28-U-1 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 7.86A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 8(Typ)A |
| Ripple & Noise | 280mV(Max) |
| Pin Count | 26 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.