The PCM-400-54-U-1 is a regulated AC/DC power supply from CUI, offering a single output voltage of 54V with a maximum output current of 4.07A. This power supply has a maximum output power of 400W and is designed for use in a variety of applications. It features a U Frame style and is suitable for use in environments with operating temperatures ranging from 0 to 70°C. The supply has a minimum isolation voltage of 3000VAC and is configured as a fixed output type. It also includes a power indicator and is designed for use with screw terminal block input connectors.
CUI PCM-400-54-U-1 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Maximum Output Current | 4.07A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 8(Typ)A |
| Ripple & Noise | 540mV(Max) |
| Pin Count | 26 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PCM-400-54-U-1 to view detailed technical specifications.
No datasheet is available for this part.