The PCM-400-D0512-CNF-1 is a dual-output AC/DC power supply with 5V and 12V outputs. It has a maximum output power of 320W and a typical efficiency of 87%. The supply operates over a temperature range of 0°C to 70°C and features a minimum isolation voltage of 3000VAC. The input connector type is screw terminal block and a power indicator is available. The power supply has 26 pins and is configured as a fixed output type.
CUI PCM-400-D0512-CNF-1 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 15|13.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 8(Typ)A |
| Ripple & Noise | 50mV(Max)|120mV(Max) |
| Pin Count | 26 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PCM-400-D0512-CNF-1 to view detailed technical specifications.
No datasheet is available for this part.