The PCN2-S24-D12-S DC/DC converter features a single output and a maximum input voltage of 26.4V. It has a maximum load regulation of 10 and is packaged in a SIP-6/5 format. The converter measures 7.2mm in width and 19.6mm in length. It is designed for board mount applications.
CUI PCN2-S24-D12-S technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7.2 |
| Length | 19.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PCN2-S24-D12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.