The PCN2-S24-S15-S is a 5-terminal DC/DC converter from CUI, featuring a single terminal position and a JEDEC package code of R-PSMA-T5. It measures 7.2mm in width and 19.6mm in length. The converter has one function and one output, with a maximum input voltage of 26.4V and a minimum input voltage of 21.6V. It also has a maximum load regulation of 10%. The PCN2-S24-S15-S is a board mount component with a SIP-6/5 package type.
CUI PCN2-S24-S15-S technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7.2 |
| Length | 19.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PCN2-S24-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.