The PCN2-S24-S5-S is a 5-terminal DC/DC converter from CUI with a JEDEC package code of R-PSMA-T5. It measures 7.2mm in width and 19.6mm in length. The device has a single function and one output. It operates within an input voltage range of 21.6 to 26.4V, with a maximum load regulation of 10%. The PCN2-S24-S5-S is a board mount component packaged in a SIP-6/5 format.
CUI PCN2-S24-S5-S technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7.2 |
| Length | 19.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PCN2-S24-S5-S to view detailed technical specifications.
No datasheet is available for this part.