
Board mount DC/DC converter with a 1W output power rating. Features a 12Vdc output voltage and 0.084A current capability. Operates with an input voltage range of 4.5 to 5.5Vdc. Offers industrial temperature operation from -40°C to 85°C. Includes a single output and four terminals in a R-PSMA-T4 package. Load regulation is a maximum of 10%.
Sign in to ask questions about the CUI PCSA1-S5-S12-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PCSA1-S5-S12-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 6 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PCSA1-S5-S12-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.