
1W isolated DC/DC converter with dual ±12V outputs, delivering 42mA per output. Features a 10.8-13.2Vdc input range, 81% efficiency, and short-circuit protection. Packaged in a SIP for through-hole mounting, this component offers 1.5kV isolation and operates across a -40°C to 105°C temperature range.
CUI PDM1-S12-D12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.161inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.768inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.084658oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S12-D12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.