
Board mount DC/DC converter with 1W output power, providing dual ±15 Vdc outputs at 33mA each. Features an input voltage range of 10.8 to 13.2 Vdc, 1.5kV isolation, and 81% efficiency. This SIP package converter operates from -40°C to 105°C and includes short-circuit protection.
CUI PDM1-S12-D15-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 34mA |
| Current - Output 2 | 34mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.161inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.768inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.084658oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S12-D15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
