
Board mount DC/DC converter featuring dual 5V and -5V outputs, each rated for 100mA and a total output power of 1W. This isolated converter operates with an input voltage range of 10.8V to 13.2Vdc, achieving 80% efficiency. It offers 1.5kV isolation and includes short-circuit protection (SCP). The SIP package measures 0.77 x 0.24 x 0.37 inches and supports through-hole mounting. Operating temperature range is -40°C to 105°C.
CUI PDM1-S12-D5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S12-D5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.