Board mount DC/DC converter with dual 5V and -5V outputs, each rated for 100mA. Delivers 1W total output power with 80% efficiency. Features a 13.5V to 16.5Vdc input range and 1.5kV isolation voltage. Operates across a -40°C to 105°C temperature range and includes short-circuit protection. SIP package designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDM1-S15-D5-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.161inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.768inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.084658oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S15-D5-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
