
Board mount DC/DC converter with dual 15V and -15V outputs, delivering 33mA per output for a total of 1W output power. Features a wide input voltage range of 21.6 to 26.4 Vdc and 1.5kV isolation. Operating temperature range spans -40°C to 105°C, with integrated short-circuit protection. SIP package designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDM1-S24-D15-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 34mA |
| Current - Output 2 | 34mA |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S24-D15-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.