
1W isolated DC/DC converter with 12Vdc output voltage and 83mA output current. Features a wide 21.6-26.4Vdc input range, 81% efficiency, and short-circuit protection. Operates from -40°C to 105°C with 1.5kV isolation voltage. Packaged in a SIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDM1-S24-S12-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDM1-S24-S12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S |
| Voltage - Output 1 | 12V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S24-S12-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
