
Board mount DC/DC converter with a 15Vdc, 67mA output delivering 1W of power. Features a wide input voltage range of 21.6-26.4Vdc, 1.5kV isolation, and 82% efficiency. Operates across a -40°C to 105°C temperature range with short-circuit protection. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component offers reliable power conversion.
CUI PDM1-S24-S15-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S |
| Voltage - Output 1 | 15V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S24-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.