Board mount DC/DC converter delivering 1W output power at 24 Vdc and 0.042 A. Features an input voltage range of 21.6 to 26.4 Vdc, with a maximum load regulation of 15%. Operates across an industrial temperature range from -40 to 85°C. This single-output converter has 5 terminals and is housed in an R-PSMA-T5 package measuring 7mm x 19.6mm.
CUI PDM1-S24-S24-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDM1-S24-S24-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.