
Board mount DC/DC converter with dual 12V and -12V outputs, delivering 42mA per output for a total of 1W. Features a 4.5-5.5Vdc input range, 1.5kV isolation, and 80% efficiency. Operating temperature range is -40°C to 105°C. SIP package with through-hole mounting.
CUI PDM1-S5-D12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 6mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.084658oz |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S5-D12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
