This industrial DC/DC converter features a single output with a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. It has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The converter is packaged in a 5-pin R-PSMA-T5 package, measuring 6mm in width and 19.5mm in length.
Sign in to ask questions about the CUI PDM1-S5-D3-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDM1-S5-D3-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 6 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDM1-S5-D3-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.