This industrial DC/DC converter has a single output with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 5-terminal design with a terminal position of single. The converter is packaged in a R-PSMA-T5 package type, measuring 6mm in width and 19.5mm in length. It operates within an input voltage range of 4.5-5.5V.
Checking distributor stock and pricing after the page loads.
CUI PDM1-S5-S3-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 6 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.