
2W isolated DC-DC converter with dual 15V and -15V unregulated outputs, delivering 67mA per output. Features 1.5kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 105°C with a maximum input voltage of 13.2V. Packaged in a DIP through-hole mount for board integration.
CUI PDM2-S12-D15-D technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-D (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.084658oz |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S12-D15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.