
Board mount DC/DC converter with dual ±12 Vdc outputs, delivering 83mA per output for a total of 2W. Features 1.5kV isolation, 84% efficiency, and short-circuit protection. Operates across a wide input voltage range of 21.6 to 26.4 Vdc and a temperature range of -40°C to 105°C. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component is designed for reliable power conversion.
CUI PDM2-S24-D12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-S |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S24-D12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
