2W isolated DC-DC converter with dual 5V outputs, delivering 200mA per channel. Features include 1.5kV isolation, 84% efficiency, and short-circuit protection (SCP). Operates within a 21.6-26.4V input range and a -40°C to 105°C temperature range. Packaged in a DIP through-hole mount for board assembly.
Checking distributor stock and pricing after the page loads.
CUI PDM2-S24-D5-D technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-D (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 0.084658oz |
| Width | 0.4inch |
| RoHS | Compliant |
No datasheet is available for this part.