
2W isolated DC/DC converter with dual 5V and -5V outputs, each rated for 200mA. Features a 21.6-26.4 Vdc input range and 84% efficiency. SIP package for through-hole mounting, offering 1.5kV isolation and short-circuit protection. Operates across a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDM2-S24-D5-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDM2-S24-D5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-S |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S24-D5-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
