
2W isolated DC-DC converter with 12Vdc output voltage and 167mA output current. Features a 21.6-26.4Vdc input range, 84% efficiency, and short-circuit protection. SIP package for through-hole mounting, measuring 19.6mm x 7mm x 10mm. Operates from -40°C to 105°C with 1.5kV isolation voltage. RoHS compliant and lead-free.
CUI PDM2-S24-S12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-S (2W) |
| Voltage - Output 1 | 12V |
| Weight | 0.084658oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S24-S12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.